Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHTSN-M2.5-6-5-1Copy
Newark Part No.61AC7687
Product RangeHTSN-1
Your Part Number
No Longer Available
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHTSN-M2.5-6-5-1Copy
Newark Part No.61AC7687
Product RangeHTSN-1
Standoff MaterialNylon 6 (Polyamide 6), Glass Filled Body
Thread Size - MetricM2.5
Thread Size - Imperial-
Standoff TypeHex Female-Female
Body Length-
Overall Length6mm
Overall Length6mm
External Width5mm
Product RangeHTSN-1
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Standoff Material
Nylon 6 (Polyamide 6), Glass Filled Body
Thread Size - Imperial
-
Body Length
-
Overall Length
6mm
Product Range
HTSN-1
Thread Size - Metric
M2.5
Standoff Type
Hex Female-Female
Overall Length
6mm
External Width
5mm
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
