Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHURCBH-2-01Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AJ3918
Product RangeHURCBH Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.299 |
| 25+ | $0.265 |
| 50+ | $0.238 |
| 100+ | $0.216 |
| 500+ | $0.193 |
| 1000+ | $0.178 |
| 5000+ | $0.166 |
| 10000+ | $0.161 |
Price for:Each
Minimum: 1
Multiple: 1
$0.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHURCBH-2-01Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AJ3918
Product RangeHURCBH Series
Cable Clamp / Clip TypePush Mount Cable Clamp
Internal Diameter3.2mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length12.4mm
External Width7.6mm
Height4.3mm
Product RangeHURCBH Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Push Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
12.4mm
Height
4.3mm
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
3.2mm
Cable Clamp / Clip Colour
Natural
External Width
7.6mm
Product Range
HURCBH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
