Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoKKJ-5-RTCopy
Newark Part No.66AJ3936
Product RangeKKJ Series
Your Part Number
499 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.680 |
Price for:Each
Minimum: 1
Multiple: 1
$5.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoKKJ-5-RTCopy
Newark Part No.66AJ3936
Product RangeKKJ Series
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter7.9mm
Cable Clamp / Clip MaterialPVC (Polyvinylchloride)
Cable Clamp / Clip ColourGrey
External Length31mm
External Width44.5mm
Height11.1mm
Product RangeKKJ Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
PVC (Polyvinylchloride)
External Length
31mm
Height
11.1mm
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
7.9mm
Cable Clamp / Clip Colour
Grey
External Width
44.5mm
Product Range
KKJ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
