Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoKKL-4-RTCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.28AH1200
Product RangeKKL Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.705 |
| 1000+ | $0.475 |
| 2500+ | $0.445 |
| 5000+ | $0.437 |
Price for:Each
Minimum: 1
Multiple: 1
$0.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoKKL-4-RTCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.28AH1200
Product RangeKKL Series
Cable Clamp / Clip TypeAdhesive Backed Flat Cable Clamp
Internal Diameter6.4mm
Cable Clamp / Clip MaterialPVC (Polyvinylchloride)
Cable Clamp / Clip ColourGrey
External Length19.1mm
External Width19.1mm
Height9.5mm
Product RangeKKL Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Flat Cable Clamp
Cable Clamp / Clip Material
PVC (Polyvinylchloride)
External Length
19.1mm
Height
9.5mm
SVHC
No SVHC (25-Jun-2020)
Internal Diameter
6.4mm
Cable Clamp / Clip Colour
Grey
External Width
19.1mm
Product Range
KKL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
