Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoKKL-8-RTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.28AH1201
Product RangeKKL Series
Your Part Number
477 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 200+ | $1.040 |
| 500+ | $0.975 |
| 1000+ | $0.875 |
| 2500+ | $0.842 |
Price for:Each
Minimum: 1
Multiple: 1
$1.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoKKL-8-RTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.28AH1201
Product RangeKKL Series
Cable Clamp / Clip TypeAdhesive Backed Flat Cable Clamp
Internal Diameter12.7mm
Cable Clamp / Clip MaterialPVC (Polyvinylchloride)
Cable Clamp / Clip ColourGrey
External Length25.4mm
External Width25.4mm
Height21.4mm
Product RangeKKL Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Flat Cable Clamp
Cable Clamp / Clip Material
PVC (Polyvinylchloride)
External Length
25.4mm
Height
21.4mm
SVHC
No SVHC (25-Jun-2020)
Internal Diameter
12.7mm
Cable Clamp / Clip Colour
Grey
External Width
25.4mm
Product Range
KKL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
