Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | LCBSB-16-01A-RTCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 28AH1215 |
| Product Range | LCBSB Series |
| Your Part Number |
788 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 10+ | $1.050 |
| 25+ | $0.962 |
| 50+ | $0.905 |
| 100+ | $0.853 |
| 500+ | $0.754 |
| 1000+ | $0.718 |
| 2500+ | $0.703 |
Price for:Each
Minimum: 1
Multiple: 1
$1.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | LCBSB-16-01A-RTCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 28AH1215 |
| Product Range | LCBSB Series |
| PCB Support Type | Lock-In Support With Adhesive Base |
| PCB Support Material | Nylon 6.6 (Polyamide 6.6) |
| Height | 25.4mm |
| External Width | 7.1mm |
| Product Range | LCBSB Series |
| SVHC | No SVHC (25-Jun-2020) |
Technical Specifications
| PCB Support Type | Lock-In Support With Adhesive Base |
|---|---|
| Height | 25.4mm |
| Product Range | LCBSB Series |
| PCB Support Material | Nylon 6.6 (Polyamide 6.6) |
|---|---|
| External Width | 7.1mm |
| SVHC | No SVHC (25-Jun-2020) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
