Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoLWSBH-4-01Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AJ4001
Product RangeLWSBH Series
Your Part Number
990 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.518 |
| 10+ | $0.447 |
| 25+ | $0.426 |
| 50+ | $0.398 |
| 100+ | $0.382 |
| 500+ | $0.359 |
| 1000+ | $0.334 |
| 5000+ | $0.306 |
Price for:Each
Minimum: 1
Multiple: 1
$0.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoLWSBH-4-01Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AJ4001
Product RangeLWSBH Series
Cable Clamp / Clip TypeSaddle Clamp
Internal Diameter-
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length15.5mm
External Width5.6mm
Height35.6mm
Product RangeLWSBH Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Saddle Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
15.5mm
Height
35.6mm
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
-
Cable Clamp / Clip Colour
Natural
External Width
5.6mm
Product Range
LWSBH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
