Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoMDLSP1-05M-01Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.25AM9964
Product RangeMDLSP1 Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.456 |
Price for:Each
Minimum: 1
Multiple: 1
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoMDLSP1-05M-01Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.25AM9964
Product RangeMDLSP1 Series
PCB Support TypeDual Side Lock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height5mm
External Width4.6mm
Product RangeMDLSP1 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
PCB Support Type
Dual Side Lock-In Support
Height
5mm
Product Range
MDLSP1 Series
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
4.6mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
