Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoMGS-6-01Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AJ4020
Product RangeMGS Series
Your Part Number
88 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 200+ | $1.270 |
| 500+ | $1.200 |
| 1000+ | $0.803 |
| 2500+ | $0.754 |
Price for:Each
Minimum: 1
Multiple: 1
$1.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoMGS-6-01Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AJ4020
Product RangeMGS Series
Grommet TypeSlotted Edging
Cable Diameter Min-
Cable Diameter Max-
Grommet MaterialNylon 6.6 (Polyamide 6.6)
Mounting Hole Dia-
Panel Thickness Max0.318"
Grommet ColourNatural
Product RangeMGS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Slotted Edging
Cable Diameter Max
-
Mounting Hole Dia
-
Grommet Colour
Natural
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
-
Grommet Material
Nylon 6.6 (Polyamide 6.6)
Panel Thickness Max
0.318"
Product Range
MGS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
