Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoMKKJ-6-RTCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.66AJ4026
Product RangeMKKJ Series
Your Part Number
955 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.729 |
| 10+ | $0.623 |
| 25+ | $0.584 |
| 50+ | $0.557 |
| 100+ | $0.530 |
| 500+ | $0.473 |
| 1000+ | $0.451 |
| 5000+ | $0.416 |
Price for:Each
Minimum: 1
Multiple: 1
$0.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoMKKJ-6-RTCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.66AJ4026
Product RangeMKKJ Series
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter9.5mm
Cable Clamp / Clip MaterialPVC (Polyvinylchloride)
Cable Clamp / Clip ColourTransparent
External Length22.2mm
External Width15.9mm
Height14.3mm
Product RangeMKKJ Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
PVC (Polyvinylchloride)
External Length
22.2mm
Height
14.3mm
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
9.5mm
Cable Clamp / Clip Colour
Transparent
External Width
15.9mm
Product Range
MKKJ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
