Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoMSPM-3-01Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AN9457
Product RangeMSPM Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.250 |
| 10+ | $0.192 |
| 25+ | $0.183 |
| 50+ | $0.175 |
| 100+ | $0.166 |
| 250+ | $0.161 |
| 500+ | $0.156 |
| 1000+ | $0.147 |
Price for:Each
Minimum: 1
Multiple: 1
$0.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoMSPM-3-01Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AN9457
Product RangeMSPM Series
PCB Support TypeDual Side Lock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height4.8mm
External Width3.175mm
Product RangeMSPM Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
PCB Support Type
Dual Side Lock-In Support
Height
4.8mm
Product Range
MSPM Series
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
3.175mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for MSPM-3-01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
