Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoNM-18-R18Copy
Newark Part No.66AJ4205
Product RangeNM-R Series
Your Part Number
373 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $64.200 |
Price for:Each
Minimum: 1
Multiple: 1
$64.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoNM-18-R18Copy
Newark Part No.66AJ4205
Product RangeNM-R Series
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter1.125"
Cable Clamp / Clip MaterialNylon (Polyamide)
Cable Clamp / Clip ColourGreen
External Length-
External Width0.553"
Height-
Product RangeNM-R Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon (Polyamide)
External Length
-
Height
-
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
1.125"
Cable Clamp / Clip Colour
Green
External Width
0.553"
Product Range
NM-R Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
