Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoNTS-7Copy
Newark Part No.25AM9977
Product RangeNTS Series
Your Part Number
364 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.477 |
Price for:Each
Minimum: 1
Multiple: 1
$0.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoNTS-7Copy
Newark Part No.25AM9977
Product RangeNTS Series
Standoff MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length7mm
Overall Length13.4mm
External Width6mm
Product RangeNTS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Standoff Material
Nylon 6.6 (Polyamide 6.6)
Thread Size - Imperial
-
Body Length
7mm
External Width
6mm
SVHC
No SVHC (27-Jun-2018)
Thread Size - Metric
M3
Standoff Type
Hex Male-Female
Overall Length
13.4mm
Product Range
NTS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
