Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPCB-MB-01Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.25AM9978
Product RangePCB-MB Series
Your Part Number
722 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.413 |
| 10+ | $0.314 |
| 25+ | $0.285 |
| 50+ | $0.266 |
| 100+ | $0.249 |
| 500+ | $0.217 |
| 1000+ | $0.206 |
| 5000+ | $0.201 |
Price for:Each
Minimum: 1
Multiple: 1
$0.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPCB-MB-01Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.25AM9978
Product RangePCB-MB Series
PCB Support TypeScrew Mount Lock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height16mm
External Width13mm
Product RangePCB-MB Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
PCB Support Type
Screw Mount Lock-In Support
Height
16mm
Product Range
PCB-MB Series
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
13mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
