Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPFC-25MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.66AJ4317
Product RangePFC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.453 |
| 2000+ | $0.302 |
| 5000+ | $0.279 |
| 10000+ | $0.274 |
Price for:Each
Minimum: 1
Multiple: 1
$0.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPFC-25MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.66AJ4317
Product RangePFC Series
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialAluminum
Cable Clamp / Clip Colour-
External Length33.3mm
External Width19.05mm
Height-
Product RangePFC Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
Aluminum
External Length
33.3mm
Height
-
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
-
Cable Clamp / Clip Colour
-
External Width
19.05mm
Product Range
PFC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
