Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPFC-50MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66AJ4318
Product RangePFC Series
Your Part Number
851 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.619 |
| 10+ | $0.542 |
| 25+ | $0.517 |
| 50+ | $0.482 |
| 100+ | $0.462 |
| 500+ | $0.436 |
| 1000+ | $0.403 |
| 5000+ | $0.370 |
Price for:Each
Minimum: 1
Multiple: 1
$0.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPFC-50MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66AJ4318
Product RangePFC Series
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialAluminum
Cable Clamp / Clip Colour-
External Length42.6mm
External Width25mm
Height-
Product RangePFC Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
Aluminum
External Length
42.6mm
Height
-
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
-
Cable Clamp / Clip Colour
-
External Width
25mm
Product Range
PFC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
