Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPGSB-2634Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.66AJ4334
Product RangePGSB Series
Your Part Number
356 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 100+ | $0.283 |
| 500+ | $0.280 |
| 1000+ | $0.278 |
| 2500+ | $0.275 |
| 5000+ | $0.272 |
| 10000+ | $0.269 |
Price for:Each
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPGSB-2634Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.66AJ4334
Product RangePGSB Series
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max26.2mm
Grommet MaterialNylon 6.6 (Polyamide 6.6)
Mounting Hole Dia34.2mm
Panel Thickness Max13.2mm
Grommet ColourBlack
Product RangePGSB Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Open
Cable Diameter Max
26.2mm
Mounting Hole Dia
34.2mm
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
-
Grommet Material
Nylon 6.6 (Polyamide 6.6)
Panel Thickness Max
13.2mm
Product Range
PGSB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
