Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoQFG-1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.66AJ4355
Product RangeQFG Series
Your Part Number
276 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.629 |
| 2000+ | $0.606 |
| 5000+ | $0.582 |
Price for:Each
Minimum: 1
Multiple: 1
$0.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoQFG-1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.66AJ4355
Product RangeQFG Series
Grommet TypeOpen
Cable Diameter Min13mm
Cable Diameter Max-
Grommet MaterialElastomer
Mounting Hole Dia20mm
Panel Thickness Max3.5mm
Grommet ColourBlack
Product RangeQFG Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Open
Cable Diameter Max
-
Mounting Hole Dia
20mm
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
13mm
Grommet Material
Elastomer
Panel Thickness Max
3.5mm
Product Range
QFG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
