Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRCG-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.28AH1257
Your Part Number
453 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.954 |
| 10+ | $0.822 |
| 25+ | $0.757 |
| 50+ | $0.721 |
| 100+ | $0.686 |
| 500+ | $0.624 |
| 1000+ | $0.583 |
| 2500+ | $0.547 |
Price for:Each
Minimum: 1
Multiple: 1
$0.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRCG-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.28AH1257
Accessory TypeRack Card Guide
For Use With1.6mm Thickness Printed Circuit Boards
Guide Width0.25"
Guide Length3"
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Accessory Type
Rack Card Guide
Guide Width
0.25"
Product Range
-
For Use With
1.6mm Thickness Printed Circuit Boards
Guide Length
3"
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
