Print Page
Image is for illustrative purposes only. Please refer to product description.
740 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 10+ | $0.867 |
| 25+ | $0.811 |
| 50+ | $0.769 |
| 100+ | $0.732 |
| 250+ | $0.675 |
| 500+ | $0.653 |
| 1000+ | $0.617 |
Price for:Each
Minimum: 1
Multiple: 1
$1.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRCG-2
Newark Part No.28AH1258
Accessory TypeRack Card Guide
For Use With1.6mm Thickness Printed Circuit Boards
Guide Width0.25"
Guide Length4"
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Accessory Type
Rack Card Guide
Guide Width
0.25"
Product Range
-
For Use With
1.6mm Thickness Printed Circuit Boards
Guide Length
4"
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate