Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRCP-060-TCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.25AM9982
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 20+ | $3.644 |
| 40+ | $3.203 |
| 60+ | $3.003 |
| 100+ | $2.751 |
| 260+ | $2.699 |
Price for:Each
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRCP-060-TCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.25AM9982
Fan Frame Size60mm
For Use With60mm Axial Fans
Fixing Centers50.2mm
Filter MaterialPET (Polyester)
Guard MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Fan Frame Size
60mm
Fixing Centers
50.2mm
Guard Material
Nylon (Polyamide)
SVHC
No SVHC (27-Jun-2018)
For Use With
60mm Axial Fans
Filter Material
PET (Polyester)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
