Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRGS1-60466Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.25AM9985
Product RangeRGS Series
Your Part Number
2,137 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.859 |
| 10+ | $0.732 |
| 25+ | $0.686 |
| 50+ | $0.653 |
| 100+ | $0.623 |
| 250+ | $0.583 |
| 500+ | $0.556 |
| 1000+ | $0.529 |
Price for:Each
Minimum: 1
Multiple: 1
$0.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRGS1-60466Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.25AM9985
Product RangeRGS Series
Grommet TypeOpen Sleeved
Cable Diameter Min-
Cable Diameter Max5.1mm
Grommet MaterialPVC (Polyvinylchloride)
Mounting Hole Dia8.7mm
Panel Thickness Max1.6mm
Grommet ColourBlack
Product RangeRGS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Open Sleeved
Cable Diameter Max
5.1mm
Mounting Hole Dia
8.7mm
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
-
Grommet Material
PVC (Polyvinylchloride)
Panel Thickness Max
1.6mm
Product Range
RGS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
