Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRGS2-12462Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.66AJ4375
Product RangeRGS Series
Your Part Number
806 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 10+ | $0.925 |
| 25+ | $0.840 |
| 50+ | $0.784 |
| 100+ | $0.736 |
| 500+ | $0.681 |
| 1000+ | $0.660 |
| 2500+ | $0.648 |
Price for:Each
Minimum: 1
Multiple: 1
$1.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRGS2-12462Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.66AJ4375
Product RangeRGS Series
Grommet TypeOpen Sleeved
Cable Diameter Min-
Cable Diameter Max9.5mm
Grommet MaterialPVC (Polyvinylchloride)
Mounting Hole Dia12.7mm
Panel Thickness Max3.2mm
Grommet ColourBlack
Product RangeRGS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Open Sleeved
Cable Diameter Max
9.5mm
Mounting Hole Dia
12.7mm
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
-
Grommet Material
PVC (Polyvinylchloride)
Panel Thickness Max
3.2mm
Product Range
RGS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
