Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRKWDA-32-48-BKCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.66AJ4483
Product RangeRKWDA Series
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $20.210 |
| 5+ | $18.820 |
| 10+ | $18.650 |
| 25+ | $18.470 |
| 50+ | $18.300 |
| 100+ | $18.120 |
Price for:Each
Minimum: 1
Multiple: 1
$20.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRKWDA-32-48-BKCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.66AJ4483
Product RangeRKWDA Series
Fastener Length - Imperial48"
Fastener Length - Metric1.219m
Fastener Width - Imperial2"
Fastener Width - Metric50.8mm
Fastener ColourBlack
Fastener MaterialNylon (Polyamide)
Cable Bundle Diameter Max365mm
Minimum Loop Tensile Strength-
Roll Length-
Product RangeRKWDA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Fastener Length - Imperial
48"
Fastener Width - Imperial
2"
Fastener Colour
Black
Cable Bundle Diameter Max
365mm
Roll Length
-
SVHC
No SVHC (27-Jun-2018)
Fastener Length - Metric
1.219m
Fastener Width - Metric
50.8mm
Fastener Material
Nylon (Polyamide)
Minimum Loop Tensile Strength
-
Product Range
RKWDA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
