Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRKWDE-16-9-BKCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.66AJ4490
Product RangeRKWDE Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.510 |
| 50+ | $6.220 |
| 100+ | $5.930 |
| 250+ | $5.810 |
| 500+ | $5.690 |
Price for:Each
Minimum: 1
Multiple: 1
$6.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRKWDE-16-9-BKCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.66AJ4490
Product RangeRKWDE Series
Fastener Length - Imperial9"
Fastener Length - Metric229mm
Fastener Width - Imperial1"
Fastener Width - Metric25.4mm
Fastener ColourBlack
Fastener MaterialNylon (Polyamide)
Cable Bundle Diameter Max48mm
Minimum Loop Tensile Strength-
Roll Length-
Product RangeRKWDE Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Fastener Length - Imperial
9"
Fastener Width - Imperial
1"
Fastener Colour
Black
Cable Bundle Diameter Max
48mm
Roll Length
-
SVHC
No SVHC (27-Jun-2018)
Fastener Length - Metric
229mm
Fastener Width - Metric
25.4mm
Fastener Material
Nylon (Polyamide)
Minimum Loop Tensile Strength
-
Product Range
RKWDE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
