Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRKWDM-16-22-BKCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.66AJ4500
Product RangeRKWDM Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.130 |
| 50+ | $6.360 |
| 100+ | $6.060 |
| 250+ | $5.940 |
| 500+ | $5.810 |
Price for:Each
Minimum: 1
Multiple: 1
$7.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRKWDM-16-22-BKCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.66AJ4500
Product RangeRKWDM Series
Fastener Length - Imperial22"
Fastener Length - Metric559mm
Fastener Width - Imperial1"
Fastener Width - Metric25.4mm
Fastener ColourBlack
Fastener MaterialNylon (Polyamide)
Cable Bundle Diameter Max151mm
Minimum Loop Tensile Strength-
Roll Length-
Product RangeRKWDM Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Fastener Length - Imperial
22"
Fastener Width - Imperial
1"
Fastener Colour
Black
Cable Bundle Diameter Max
151mm
Roll Length
-
SVHC
No SVHC (27-Jun-2018)
Fastener Length - Metric
559mm
Fastener Width - Metric
25.4mm
Fastener Material
Nylon (Polyamide)
Minimum Loop Tensile Strength
-
Product Range
RKWDM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
