Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRSFS-350Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.28AH1277
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.919 |
| 1000+ | $0.876 |
| 2500+ | $0.821 |
Price for:Each
Minimum: 1
Multiple: 1
$0.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRSFS-350Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.28AH1277
Accessory TypeSnap-In Card Guide
For Use With1.9mm Thickness Printed Circuit Boards
Guide Width0.31"
Guide Length3.5"
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Accessory Type
Snap-In Card Guide
Guide Width
0.31"
Product Range
-
For Use With
1.9mm Thickness Printed Circuit Boards
Guide Length
3.5"
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
