Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSFCC-4-01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.66AJ4566
Product RangeSFCC Series
Your Part Number
216 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.391 |
| 25+ | $0.307 |
| 50+ | $0.293 |
| 100+ | $0.279 |
| 500+ | $0.249 |
| 1000+ | $0.236 |
| 5000+ | $0.218 |
| 10000+ | $0.215 |
Price for:Each
Minimum: 1
Multiple: 1
$0.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSFCC-4-01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.66AJ4566
Product RangeSFCC Series
Cable Clamp / Clip TypeFlat Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length17.1mm
External Width12.7mm
Height6.4mm
Product RangeSFCC Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Flat Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
17.1mm
Height
6.4mm
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
-
Cable Clamp / Clip Colour
Natural
External Width
12.7mm
Product Range
SFCC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
