Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSHR-15-6V0BCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.85AH8928
Product RangeSHR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $39,429.180 |
| 5+ | $35,230.710 |
| 10+ | $30,849.690 |
| 25+ | $28,294.090 |
| 50+ | $25,555.950 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
$39,429.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSHR-15-6V0BCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.85AH8928
Product RangeSHR Series
Wrap MaterialNylon 6 (Polyamide 6)
Wrap ColorBlack
Bundle Dia Min - Metric-
Bundle Dia Max - Metric16mm
Reel Length (Metric)50m
Reel Length (Imperial)164ft
Bundle Dia Min - Imperial-
Bundle Dia Max - Imperial0.63"
Product RangeSHR Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Wrap Material
Nylon 6 (Polyamide 6)
Bundle Dia Min - Metric
-
Reel Length (Metric)
50m
Bundle Dia Min - Imperial
-
Product Range
SHR Series
Wrap Color
Black
Bundle Dia Max - Metric
16mm
Reel Length (Imperial)
164ft
Bundle Dia Max - Imperial
0.63"
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
