Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSHR-25-6V0BCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.85AH8934
Product RangeSHR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $11,367.680 |
| 5+ | $10,157.230 |
| 10+ | $8,894.160 |
| 25+ | $8,157.360 |
| 50+ | $7,367.940 |
Price for:Reel of 20
Minimum: 1
Multiple: 1
$11,367.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSHR-25-6V0BCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.85AH8934
Product RangeSHR Series
Wrap MaterialNylon 6 (Polyamide 6)
Wrap ColorBlack
Bundle Dia Min - Metric-
Bundle Dia Max - Metric25mm
Reel Length (Metric)20m
Reel Length (Imperial)66ft
Bundle Dia Min - Imperial-
Bundle Dia Max - Imperial0.98"
Product RangeSHR Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Wrap Material
Nylon 6 (Polyamide 6)
Bundle Dia Min - Metric
-
Reel Length (Metric)
20m
Bundle Dia Min - Imperial
-
Product Range
SHR Series
Wrap Color
Black
Bundle Dia Max - Metric
25mm
Reel Length (Imperial)
66ft
Bundle Dia Max - Imperial
0.98"
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
