Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSLCS-250-16-01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.66AJ4584
Product RangeSLCS Series
Your Part Number
207 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.669 |
| 10+ | $0.586 |
| 25+ | $0.559 |
| 50+ | $0.523 |
| 100+ | $0.501 |
| 500+ | $0.471 |
| 1000+ | $0.437 |
| 5000+ | $0.400 |
Price for:Each
Minimum: 1
Multiple: 1
$0.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSLCS-250-16-01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.66AJ4584
Product RangeSLCS Series
Cable Clamp / Clip TypeStandoff Locking Cable Clip
Internal Diameter0.187"
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length0.56"
External Width-
Height1"
Product RangeSLCS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Standoff Locking Cable Clip
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
0.56"
Height
1"
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
0.187"
Cable Clamp / Clip Colour
Natural
External Width
-
Product Range
SLCS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
