Print Page
SR-3065B
Rivet, Snap, Nylon 6.6 (Polyamide 6.6), 0.16" - 0.2" Grip, 0.35" OAL, 0.13" Mounting Hole Dia
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSR-3065BCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.25AM9990
Product RangeSR Series
Your Part Number
60 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.413 |
| 25+ | $0.288 |
| 50+ | $0.269 |
| 100+ | $0.252 |
| 500+ | $0.219 |
| 1000+ | $0.208 |
| 5000+ | $0.204 |
| 10000+ | $0.199 |
Price for:Each
Minimum: 1
Multiple: 1
$0.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSR-3065BCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.25AM9990
Product RangeSR Series
External Diameter6.4mm
Grip Range Min4mm
Grip Range Max5mm
Overall Length8.7mm
External Depth1.6mm
Mounting Hole Dia3.2mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product RangeSR Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
External Diameter
6.4mm
Grip Range Max
5mm
External Depth
1.6mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (27-Jun-2018)
Grip Range Min
4mm
Overall Length
8.7mm
Mounting Hole Dia
3.2mm
Product Range
SR Series
Technical Docs (1)
Alternatives for SR-3065B
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
