Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSRB-F-8Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.66AJ4633
Product RangeSRB Series
Your Part Number
396 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.162 |
| 2000+ | $0.157 |
| 5000+ | $0.151 |
| 10000+ | $0.140 |
Price for:Each
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSRB-F-8Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.66AJ4633
Product RangeSRB Series
Grommet TypeStrain Relief
Cable Diameter Min3.71mm
Cable Diameter Max7.6mm
Grommet MaterialNylon 6.6 (Polyamide 6.6)
Mounting Hole Dia12.7mm
Panel Thickness Max1.6mm
Grommet ColourBlack
Product RangeSRB Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Strain Relief
Cable Diameter Max
7.6mm
Mounting Hole Dia
12.7mm
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
3.71mm
Grommet Material
Nylon 6.6 (Polyamide 6.6)
Panel Thickness Max
1.6mm
Product Range
SRB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
