Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoTCBS-16-01Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.28AH1302
Product RangeTCBS Series
Your Part Number
658 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.613 |
| 10+ | $0.474 |
| 25+ | $0.432 |
| 50+ | $0.406 |
| 100+ | $0.382 |
| 500+ | $0.334 |
| 1000+ | $0.317 |
| 5000+ | $0.311 |
Price for:Each
Minimum: 1
Multiple: 1
$0.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoTCBS-16-01Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.28AH1302
Product RangeTCBS Series
PCB Support TypeScrew Mount Lock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height25.4mm
External Width7.9mm
Product RangeTCBS Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
PCB Support Type
Screw Mount Lock-In Support
Height
25.4mm
Product Range
TCBS Series
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
7.9mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
