Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoTCEHCBS-8-01Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.25AM9997
Product RangeTCEHCBS Series
Your Part Number
972 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.636 |
| 10+ | $0.489 |
| 25+ | $0.445 |
| 50+ | $0.417 |
| 100+ | $0.392 |
| 500+ | $0.342 |
| 1000+ | $0.325 |
| 5000+ | $0.319 |
Price for:Each
Minimum: 1
Multiple: 1
$0.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoTCEHCBS-8-01Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.25AM9997
Product RangeTCEHCBS Series
PCB Support TypeEdge Holding
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height12.7mm
External Width8.3mm
Product RangeTCEHCBS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
PCB Support Type
Edge Holding
Height
12.7mm
Product Range
TCEHCBS Series
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
8.3mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
