Print Page
Image is for illustrative purposes only. Please refer to product description.
710 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.283 |
| 10+ | $0.283 |
| 25+ | $0.283 |
| 50+ | $0.283 |
| 100+ | $0.283 |
| 250+ | $0.283 |
| 500+ | $0.283 |
| 1000+ | $0.283 |
Price for:Each
Minimum: 1
Multiple: 1
$0.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoTCG1-6.675-23
Newark Part No.28AH1307
Accessory TypeTension Card Guide
For Use With1.6mm Thickness Printed Circuit Boards
Guide Width0.29"
Guide Length6.68"
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Accessory Type
Tension Card Guide
Guide Width
0.29"
Product Range
-
For Use With
1.6mm Thickness Printed Circuit Boards
Guide Length
6.68"
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate