Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoTR-1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.69AC6613
Your Part Number
21 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $17.110 |
| 10+ | $15.730 |
| 25+ | $15.440 |
| 50+ | $15.150 |
| 100+ | $14.450 |
Price for:Pack of 40
Minimum: 5
Multiple: 5
$85.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoTR-1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.69AC6613
External Diameter-
Grip Range Min1.5mm
Grip Range Max4.6mm
Overall Length-
Overall Length-
External Depth1.1mm
Mounting Hole Dia5.2mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
External Diameter
-
Grip Range Max
4.6mm
Overall Length
-
Mounting Hole Dia
5.2mm
Product Range
-
Grip Range Min
1.5mm
Overall Length
-
External Depth
1.1mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
