Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoUC-4-RTCopy
Newark Part No.66AJ4711
Product RangeUC Series
Your Part Number
170 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.515 |
| 2000+ | $0.496 |
| 5000+ | $0.477 |
| 10000+ | $0.467 |
Price for:Each
Minimum: 1
Multiple: 1
$0.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoUC-4-RTCopy
Newark Part No.66AJ4711
Product RangeUC Series
Cable Clamp / Clip TypeU-Type Cable Clamp
Internal Diameter6.4mm
Cable Clamp / Clip MaterialPVC (Polyvinylchloride)
Cable Clamp / Clip ColourBlack
External Length34.1mm
External Width15.9mm
Height7.5mm
Product RangeUC Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
U-Type Cable Clamp
Cable Clamp / Clip Material
PVC (Polyvinylchloride)
External Length
34.1mm
Height
7.5mm
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
6.4mm
Cable Clamp / Clip Colour
Black
External Width
15.9mm
Product Range
UC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
