Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoUMB-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.66AJ4715
Product RangeUMB Series
Your Part Number
51 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.290 |
| 10+ | $3.940 |
| 25+ | $3.700 |
| 50+ | $3.530 |
| 100+ | $3.330 |
| 250+ | $3.120 |
| 500+ | $3.000 |
| 1000+ | $2.830 |
Price for:Each
Minimum: 1
Multiple: 1
$4.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoUMB-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.66AJ4715
Product RangeUMB Series
Cable Clamp / Clip TypeAdjustable Releasable Cable Clamp
Internal Diameter20mm
Cable Clamp / Clip MaterialNeoprene Rubber
Cable Clamp / Clip ColourBlack
External Length39.8mm
External Width29.97mm
Height-
Product RangeUMB Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Adjustable Releasable Cable Clamp
Cable Clamp / Clip Material
Neoprene Rubber
External Length
39.8mm
Height
-
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
20mm
Cable Clamp / Clip Colour
Black
External Width
29.97mm
Product Range
UMB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
