Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoV-1002Copy
Newark Part No.66AJ4722
Product RangeV Series
Your Part Number
451 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.742 |
| 10+ | $0.630 |
| 25+ | $0.591 |
| 50+ | $0.562 |
| 100+ | $0.536 |
| 500+ | $0.478 |
| 1000+ | $0.455 |
| 5000+ | $0.421 |
Price for:Each
Minimum: 1
Multiple: 1
$0.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoV-1002Copy
Newark Part No.66AJ4722
Product RangeV Series
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter0.38"
Cable Clamp / Clip MaterialPVC (Polyvinylchloride)
Cable Clamp / Clip ColourBlack
External Length0.5"
External Width0.5"
Height0.41"
Product RangeV Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
PVC (Polyvinylchloride)
External Length
0.5"
Height
0.41"
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
0.38"
Cable Clamp / Clip Colour
Black
External Width
0.5"
Product Range
V Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
