Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoV-1011Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.66AJ4729
Product RangeV Series
Your Part Number
61 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 200+ | $1.180 |
| 500+ | $1.110 |
| 1000+ | $0.693 |
| 2500+ | $0.649 |
Price for:Each
Minimum: 1
Multiple: 1
$1.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoV-1011Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.66AJ4729
Product RangeV Series
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter1.38"
Cable Clamp / Clip MaterialPVC (Polyvinylchloride)
Cable Clamp / Clip ColourBlack
External Length1.13"
External Width1.25"
Height1.34"
Product RangeV Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
PVC (Polyvinylchloride)
External Length
1.13"
Height
1.34"
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
1.38"
Cable Clamp / Clip Colour
Black
External Width
1.25"
Product Range
V Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
