Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoVM-1002Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66AJ4742
Product RangeVM Series
Your Part Number
82 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.865 |
| 10+ | $0.784 |
| 25+ | $0.730 |
| 50+ | $0.694 |
| 100+ | $0.663 |
| 500+ | $0.623 |
| 1000+ | $0.588 |
| 2500+ | $0.554 |
Price for:Each
Minimum: 1
Multiple: 1
$0.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoVM-1002Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66AJ4742
Product RangeVM Series
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter9.5mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length13.7mm
External Width12.7mm
Height11.2mm
Product RangeVM Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
13.7mm
Height
11.2mm
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
9.5mm
Cable Clamp / Clip Colour
Black
External Width
12.7mm
Product Range
VM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
