Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoVM-1024Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.66AJ4748
Product RangeVM Series
Your Part Number
74 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.130 |
| 200+ | $2.990 |
| 500+ | $2.820 |
| 1000+ | $2.680 |
Price for:Each
Minimum: 1
Multiple: 1
$3.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoVM-1024Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.66AJ4748
Product RangeVM Series
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter38.1mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length38.1mm
External Width43.2mm
Height42.4mm
Product RangeVM Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
38.1mm
Height
42.4mm
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
38.1mm
Cable Clamp / Clip Colour
Black
External Width
43.2mm
Product Range
VM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
