Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoVMCGLE-31M-01Copy
Newark Part No.25AM9999
Your Part Number
99 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.499 |
Price for:Each
Minimum: 1
Multiple: 1
$0.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoVMCGLE-31M-01Copy
Newark Part No.25AM9999
Accessory TypeVertical Card Guide
For Use With1.6mm Thick PC Boards
Guide Width0.22"
Guide Length1.25"
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Accessory Type
Vertical Card Guide
Guide Width
0.22"
Product Range
-
For Use With
1.6mm Thick PC Boards
Guide Length
1.25"
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
