Print Page
WHC-1000-01BK
Fastener, Screw Mount Cable Clamp, 25.4 mm, Nylon 6.6 (Polyamide 6.6), Black, 38.9 mm, 12.7 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoWHC-1000-01BKCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.66AJ4762
Product RangeWHC Series
Your Part Number
396 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.959 |
| 10+ | $0.836 |
| 25+ | $0.759 |
| 50+ | $0.709 |
| 100+ | $0.666 |
| 500+ | $0.625 |
| 1000+ | $0.599 |
| 2500+ | $0.572 |
Price for:Each
Minimum: 1
Multiple: 1
$0.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoWHC-1000-01BKCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.66AJ4762
Product RangeWHC Series
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter25.4mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length38.9mm
External Width12.7mm
Height-
Product RangeWHC Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
38.9mm
Height
-
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
25.4mm
Cable Clamp / Clip Colour
Black
External Width
12.7mm
Product Range
WHC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
