Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoWHC-625-01BKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AJ4767
Product RangeWHC Series
Your Part Number
670 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.491 |
| 2000+ | $0.387 |
| 5000+ | $0.358 |
| 10000+ | $0.351 |
Price for:Each
Minimum: 1
Multiple: 1
$0.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoWHC-625-01BKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AJ4767
Product RangeWHC Series
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter15.9mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length28.6mm
External Width12.7mm
Height-
Product RangeWHC Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
28.6mm
Height
-
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
15.9mm
Cable Clamp / Clip Colour
Black
External Width
12.7mm
Product Range
WHC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
