Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETA
Manufacturer Part No106-P10-000040-3ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.70AK9611
Product Range106 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.320 |
| 5+ | $20.220 |
| 10+ | $18.940 |
| 25+ | $17.720 |
| 50+ | $16.400 |
| 100+ | $15.510 |
| 250+ | $14.320 |
Price for:Each
Minimum: 1
Multiple: 1
$21.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETA
Manufacturer Part No106-P10-000040-3ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.70AK9611
Product Range106 Series
Product Range106 Series
Current Rating3A
No. of Poles1 Pole
Voltage Rating VDC48V
Voltage Rating VAC240V
Circuit Breaker MountingPanel
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
106 Series
No. of Poles
1 Pole
Voltage Rating VAC
240V
SVHC
No SVHC (17-Jan-2022)
Current Rating
3A
Voltage Rating VDC
48V
Circuit Breaker Mounting
Panel
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
