Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEUROPA
Manufacturer Part NoEUC3-63-4NCPCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK5498
Product RangeEUC3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $91.370 |
| 5+ | $86.170 |
| 10+ | $83.530 |
| 25+ | $79.530 |
| 50+ | $74.040 |
| 100+ | $68.690 |
| 250+ | $63.900 |
Price for:Each
Minimum: 1
Multiple: 1
$91.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEUROPA
Manufacturer Part NoEUC3-63-4NCPCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK5498
Product RangeEUC3 Series
Load Current Inductive-
Relay MountingDIN Rail
Operating Voltage230V
Contact Configuration4NC
No. of Poles4 Pole
Switching Power AC315kW
Switching Current AC163A
Coil Voltage VAC Nom230V
Coil Voltage VDC Nom-
Switching Power AC140kW
Load Current Resistive-
Switching Current AC332A
Product RangeEUC3 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Current Inductive
-
Operating Voltage
230V
No. of Poles
4 Pole
Switching Current AC1
63A
Coil Voltage VDC Nom
-
Load Current Resistive
-
Product Range
EUC3 Series
Relay Mounting
DIN Rail
Contact Configuration
4NC
Switching Power AC3
15kW
Coil Voltage VAC Nom
230V
Switching Power AC1
40kW
Switching Current AC3
32A
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
