Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEUROPA
Manufacturer Part NoPBM2621Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.85AK4677
Product RangeEuropa Insulated Enclosure Mounting Plates
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.030 |
| 5+ | $16.150 |
| 10+ | $15.130 |
| 25+ | $14.150 |
| 50+ | $13.080 |
| 100+ | $12.370 |
| 250+ | $11.420 |
Price for:Each
Minimum: 1
Multiple: 1
$17.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEUROPA
Manufacturer Part NoPBM2621Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.85AK4677
Product RangeEuropa Insulated Enclosure Mounting Plates
Plate TypeMounting
Plate MaterialSteel
Plate ColorGrey
For Use WithEuropa IP67 Insulated Adaptable Box
External Depth - Metric210mm
External Width - Metric260mm
External Height - Metric-
External Depth - Imperial8.27"
External Width - Imperial10.24"
External Height - Imperial-
Product RangeEuropa Insulated Enclosure Mounting Plates
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Plate Type
Mounting
Plate Color
Grey
External Depth - Metric
210mm
External Height - Metric
-
External Width - Imperial
10.24"
Product Range
Europa Insulated Enclosure Mounting Plates
Plate Material
Steel
For Use With
Europa IP67 Insulated Adaptable Box
External Width - Metric
260mm
External Depth - Imperial
8.27"
External Height - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
