Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No382275Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.48AC8310
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $709.710 |
Price for:Each
Minimum: 1
Multiple: 1
$709.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No382275Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.48AC8310
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min1V
Output Voltage Max30V
Output Current Min1A
Output Current Max20A
Output Current Max20A
Power Rating600W
Supply Voltage Min-
Supply Voltage Max120VAC
Manufacturer Warranty1 Year
Product Range-
Plug Type-
SVHCTo Be Advised
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
1V
Output Current Min
1A
Output Current Max
20A
Supply Voltage Min
-
Manufacturer Warranty
1 Year
Plug Type
-
No. of Outputs
1 Output
Output Voltage Max
30V
Output Current Max
20A
Power Rating
600W
Supply Voltage Max
120VAC
Product Range
-
SVHC
To Be Advised
Alternatives for 382275
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
